
The DRV8805PWP is a 4-channel stepper motor driver IC from Texas Instruments, packaged in a 28-pin HTSSOP. It operates over a temperature range of -40°C to 125°C and can supply up to 2A per channel at 60V. The device is RoHS compliant and available in a 90-piece rail/Tube packaging.
Texas Instruments DRV8805PWP technical specifications.
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Collector Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8.2V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 2A |
| Output Voltage | 60V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DRV8805 |
| Supply Current | 2.1mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8805PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
