
The DRV8809PAP is a surface mount motor driver IC from Texas Instruments with a maximum collector current of 800mA and a maximum operating temperature of 50°C. It is packaged in a 64-pin HTQFP package and is RoHS compliant. The device operates over a supply voltage range of 18V to 40V and has a supply current of 10mA. It is suitable for use in motor control applications and is available in a tray packaging with 160 units per package.
Sign in to ask questions about the Texas Instruments DRV8809PAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8809PAP technical specifications.
| Package/Case | HTQFP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Collector Current | 800mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 18V |
| Mount | Surface Mount |
| Operating Supply Voltage | 27V |
| Output Current | 800mA |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Weight | 0.009108oz |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8809PAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
