
TEXAS INSTRUMENTS DRV8816EVM EVAL BOARD, DRV8816 HALF BRIDGE DRIVER
Checking distributor stock and pricing after the page loads.
Texas Instruments DRV8816EVM technical specifications.
| Package/Case | Module |
| Core Architecture | MSP430 |
| Evaluation Kit | Yes |
| Output Current | 2.8A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
