
Dual half H-bridge motor driver featuring a 16-terminal HTSSOP package. Operates across an industrial temperature range of -40°C to 85°C with a supply voltage capability from 8V to 38V. This integrated circuit provides one function within its compact 4.4mm width and 5mm length.
Sign in to ask questions about the Texas Instruments DRV8816PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8816PWPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 38 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8816PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.