Automotive 32-V, 1-A bipolar dual stepper or quad H-bridge motor driver with current regulation 48-HTSSOP -40 to 125
Sign in to ask questions about the Texas Instruments DRV8823QDCARQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8823QDCARQ1 technical specifications.
| Package/Case | HTSSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8823QDCARQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
