
28-pin HTSSOP EP stepper motor controller for surface mount applications. Features a maximum operating current of 1600 mA and an operating supply voltage range of 8.2 V to 45 V. This heat-sinked thin shrink small outline package offers a 0.65 mm pin pitch and is constructed from plastic. Operating temperature range spans from -40 °C to 85 °C.
Sign in to ask questions about the Texas Instruments DRV8824PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8824PWPR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HTSSOP EP |
| Package Description | Heat Sinked Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Motor Controller |
| Min Operating Supply Voltage | 8.2V |
| Max Operating Supply Voltage | 45V |
| Maximum Operating Current | 1600mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments DRV8824PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.