Power Management IC Development Tools DRV8829 Eval mod
Checking distributor stock and pricing after the page loads.
Texas Instruments DRV8829EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.