
Texas Instruments DRV8830DGQ technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.8V |
| Min Supply Voltage | 2.75V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1.285V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.4mA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8830DGQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
