
6.8-V, 1-A H-bridge motor driver with voltage regulation 10-HVSSOP -40 to 85
Sign in to ask questions about the Texas Instruments DRV8832DGQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8832DGQ technical specifications.
| Package/Case | HTSSOP EP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.8V |
| Min Supply Voltage | 2.75V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.4mA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8832DGQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
