
The DRV8832DGQR is a single-channel motor driver from Texas Instruments, packaged in a lead-free HTSSOP EP. It operates within a temperature range of -40°C to 85°C and can supply up to 1A of current. This device is RoHS compliant and is available in a tape and reel packaging format with 2500 units per package.
Sign in to ask questions about the Texas Instruments DRV8832DGQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8832DGQR technical specifications.
| Package/Case | HTSSOP EP |
| Height | 1.1mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.8V |
| Min Supply Voltage | 2.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DRV8832 |
| Supply Current | 1.4mA |
| Thickness | 1.02mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8832DGQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
