
POWER MANAGEMENT IC DEVELOPMENT TOOLS DRV8830 EVAL MODULE
Sign in to ask questions about the Texas Instruments DRV8832EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8832EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 6V |
| Output Current | 1A |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DRV8832EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
