
Automotive 6.8-V, 1-A H-bridge motor driver with voltage regulation 10-HVSSOP -40 to 125
Sign in to ask questions about the Texas Instruments DRV8832QDGQRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8832QDGQRQ1 technical specifications.
| Package/Case | HVSSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.8V |
| Min Supply Voltage | 2.75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1.285V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 1.4mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8832QDGQRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
