
10.8-V, 2-A dual H-bridge motor driver with current regulation 16-HTSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DRV8833PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Interface | PWM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 10.8V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Technology | NMOS |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8833PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Texas Instruments DRV8833PWPR
Schematic for the SparkFun XRP Controller featuring the RP2040 MCU, LSM6DSO IMU, and DRV8833 motor drivers for robotics applications.
