
10.8-V, 2-A dual H-bridge motor driver with current regulation 16-QFN -40 to 85
Sign in to ask questions about the Texas Instruments DRV8833RTYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8833RTYR technical specifications.
| Package/Case | QFN |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 10.8V |
| Output Current | 1.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Technology | NMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8833RTYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
