
Industrial temperature grade H-bridge motor driver with a maximum output current of 1 A and a supply voltage range of 1.8 V to 7 V. Features 8 terminals in a 2mm x 2mm WSON package, supporting a single motor drive function. Operates reliably across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DRV8837CDSGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8837CDSGR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8837CDSGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.