
Single-channel brushed DC motor driver IC, surface mountable in a 2mm x 2mm WSON EP package. Features PWM interface, NMOS technology, and dual outputs capable of 1.8A output current. Operates from 1.8V to 7V supply voltage with a low 300µA supply current. Suitable for a wide temperature range of -40°C to 85°C. RoHS compliant and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DRV8837DSGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 800um |
| Interface | PWM |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.8V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Output Current | 1.8A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Technology | NMOS |
| Thickness | 750um |
| Type | Integrated Circuit (IC) |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8837DSGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
