
11-V, 1.8-A H-bridge motor driver 8-WSON -40 to 85
Texas Instruments DRV8837DSGT technical specifications.
| Height | 0.75mm |
| Interface | PWM |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.8A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Technology | NMOS |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8837DSGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
