Dual H-bridge motor driver IC featuring 1.8A continuous output current and up to 11V operation. This industrial-grade component offers phase/enable control for precise motor management. Packaged in an 8-WSON with a compact 2x2mm footprint, it operates reliably across a wide temperature range of -40°C to 85°C. Ideal for power management applications requiring efficient motor control.
Sign in to ask questions about the Texas Instruments DRV8838DSGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8838DSGR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8838DSGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.