
The DRV8839DSSR is a single-channel brushed motor driver IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SON package. The device has a maximum supply voltage of 7V and a minimum supply voltage of 1.8V, with a maximum output current of 1.8A. It is compliant with RoHS regulations and is packaged in tape and reel quantities of 3000 units.
Sign in to ask questions about the Texas Instruments DRV8839DSSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8839DSSR technical specifications.
| Height | 800um |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.8V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.8A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 120nA |
| Thickness | 750um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8839DSSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
