
Texas Instruments DRV8839EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 1.8A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DRV8839EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
