
EVALUATION MODULE WITH WIDE OPERATING VOLTAGE 8.2 TO 45V
Sign in to ask questions about the Texas Instruments DRV8842EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8842EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8842EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
