
The DRV8843PWPR is a 28-pin HTSSOP parallel motor driver IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS. The device can supply up to 1.75A of current and has a maximum supply voltage of 45V. It is packaged in a lead-free HTSSOP-28 package and is available in tape and reel packaging.
Texas Instruments DRV8843PWPR technical specifications.
| Package/Case | HTSSOP EP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 8.2V |
| Mount | Surface Mount |
| Output Current | 1.75A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DRV8843 |
| Supply Current | 2.5A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8843PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
