
The DRV8848PWPR is an industrial-grade motor driver IC from Texas Instruments, featuring a 16-pin HTSSOP package with dimensions of 4.4mm in width and 5mm in length. It operates within a temperature range of -40°C to 85°C and is designed for use with a supply voltage of 4V to 18V. This device is suitable for motor driver applications and is categorized under power management ICs, motor drivers, and integrated circuits.
Texas Instruments DRV8848PWPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8848PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.