
The DRV8860APWR is an industrial-grade driver IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 16 terminals and a dual-terminal position. The IC is packaged in a 4.4mm wide and 5mm long TSSOP package. It is designed as a buffer or inverter based peripheral driver and is suitable for industrial applications.
Texas Instruments DRV8860APWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8860APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.