
Automotive-grade H-bridge motor driver IC, featuring 45-V maximum supply voltage and 3.6-A continuous output current. This integrated circuit offers current regulation capabilities and operates across a wide temperature range from -40°C to 125°C. The 8-terminal, R-PDSO-G8 package with PowerPAD technology ensures efficient thermal management.
Sign in to ask questions about the Texas Instruments DRV8870DDAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8870DDAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 45 |
| Supply Voltage-Min (Vsup) | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8870DDAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.