
Automotive-grade H-bridge motor driver IC featuring integrated current sensing. Delivers up to 3.6A continuous output current with a maximum supply voltage of 45V and a minimum of 6.5V. Operates across a wide temperature range from -40°C to 125°C. Housed in an 8-pin SO PowerPAD package (R-PDSO-G8) with dual terminal positions, measuring 3.9mm in width and 4.9mm in length.
Sign in to ask questions about the Texas Instruments DRV8871DDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8871DDA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 45 |
| Supply Voltage-Min (Vsup) | 6.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8871DDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.