DRV8871 Motion Motor Control 5VDC Output Evaluation Board
Checking distributor stock and pricing after the page loads.
Texas Instruments DRV8871EVM technical specifications.
| Supported Device | DRV8871 |
| Supported Device Technology | Motion Motor Control |
| Number of Outputs | 2 |
| Output Voltage Range | 5(Typ)VDC |
| Input Voltage Range | 6.5VDC to 45VDC |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.