The DRV8873HPWPRQ1 is a 24-terminal dual motor driver IC from Texas Instruments, designed for operation over a temperature range of -40°C to 125°C. It can handle supply voltages between 4.5V and 38V, with a nominal voltage of 13.5V. The device is packaged in a 24-pin HTSSOP package and is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Texas Instruments DRV8873HPWPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8873HPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 13.5 |
| Supply Voltage-Max (Vsup) | 38 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8873HPWPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.