
Automotive-grade H-bridge motor driver IC featuring integrated current sensing and feedback. Delivers up to 10A continuous current with a maximum supply voltage of 38V and a minimum of 4.5V. Operates across a wide temperature range from -40°C to 125°C. Housed in a 24-terminal, 7.8mm x 4.4mm HTSSOP package.
Sign in to ask questions about the Texas Instruments DRV8873HPWPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8873HPWPT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 13.5 |
| Supply Voltage-Max (Vsup) | 38 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8873HPWPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.