The DRV8873SPWPT is a 24-channel dual motor driver from Texas Instruments, designed for operation within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 13.5V, with a maximum and minimum supply voltage of 38V and 4.5V, respectively. The device is packaged in a 24-pin HTSSOP package, measuring 4.4mm in width and 7.8mm in length. It is categorized under power management ICs and motor drivers, and is compliant with automotive temperature grades.
Texas Instruments DRV8873SPWPT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 13.5 |
| Supply Voltage-Max (Vsup) | 38 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8873SPWPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.