
Automotive-grade H-bridge motor driver IC featuring 37-V maximum supply voltage and 6-A peak output current. Integrated current sensing and feedback capabilities are provided. This 16-terminal device operates across a -40°C to 125°C temperature range and is housed in a R-PDSO-G16 package. Nominal supply voltage is 24 V, with a minimum of 4.5 V.
Sign in to ask questions about the Texas Instruments DRV8874PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8874PWPR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 37 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8874PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.