DRV8880 Motion Motor Control Evaluation Board
Checking distributor stock and pricing after the page loads.
Texas Instruments DRV8880EVM technical specifications.
| Supported Device | DRV8880 |
| Supported Device Technology | Motion Motor Control |
| Output Current | 2000mA |
| Input Voltage Range | 6.5VDC to 45VDC |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |