
The DRV8881EPWPR is a 28-pin HTSSOP automotive motor driver IC from Texas Instruments, designed to operate within a temperature range of -40C to 125C. It can handle supply voltages between 6.5V and 45V. This device features a single function and has a dual terminal position. The DRV8881EPWPR is packaged in a 28-pin HTSSOP package, measuring 4.4mm in width and 9.7mm in length.
Texas Instruments DRV8881EPWPR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 45 |
| Supply Voltage-Min (Vsup) | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8881EPWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.