
The DRV8884PWPR is a 1-channel motor driver IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is available in a 24-pin HTSSOP package. The device can handle supply voltages between 8V and 37V, with a nominal voltage of 24V. It features a dual terminal position and is suitable for high-temperature applications.
Texas Instruments DRV8884PWPR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 37 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8884PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.