The DRV8886ATPWPR is a 24-terminal automotive power management IC from Texas Instruments. It operates over a temperature range of -40 to 125°C and is compliant with AEC-Q100. The device is packaged in a 24-pin HTSSOP package with dimensions of 4.4mm in width and 7.8mm in length. The IC is designed for use in automotive applications and has a maximum supply voltage of 37V and a minimum supply voltage of 8V.
Sign in to ask questions about the Texas Instruments DRV8886ATPWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8886ATPWPR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 37 |
| Supply Voltage-Min (Vsup) | 8 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8886ATPWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.