The DRV8886PWPR is a 24-channel motor driver IC from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and accepts supply voltages between 8V and 37V. The device is packaged in a 24-pin HTSSOP package and features a dual terminal position. It is a single-function device with a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Texas Instruments DRV8886PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8886PWPR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 37 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8886PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.