The DRV8906QPWPRQ1 is a 24-channel motor driver IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius and is supplied with a voltage between 3.3 and 5.5 volts. The device is available in HTSSOP and TSSOP24 package types. It meets the AEC-Q100 screening level, ensuring reliability in harsh environments.
Texas Instruments DRV8906QPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8906QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.