The DS0026CL is an 8-pin commercial clock driver from Texas Instruments. It operates over a temperature range of 0 to 70 degrees Celsius and has a propagation delay of 12 nanoseconds. The device is powered by a 20-volt supply and has a maximum output current of 0.001 amps. The clock driver is packaged in a SOP-8 format and is suitable for use in commercial applications.
Texas Instruments DS0026CL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.25 |
| Length | 5.3 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 20 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Propagation Delay (tpd) | 12 |
| Max I(ol) | 0.001 |
| Load Capacitance | 1000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.