The DS0026G-MIL is a low skew clock driver IC with 2 functions, packaged in a 12-pin QIP package. It operates over a temperature range of -55 to 125°C and is screened to MIL-STD-883 standards. This device has a propagation delay of 19 units and a maximum frequency of 5 MHz. It is a military-grade component with a JEDEC package code of O-MBCY-W12 and a terminal position of BOTTOM.
Texas Instruments DS0026G-MIL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W12 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | DS00 |
| Propagation Delay (tpd) | 19 |
| Screening Level | MIL-STD-883 |
| fmax-Min | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.