IC,DUAL 1:1 OUTPUT,BIPOLAR,CAN,8PIN,METAL
Texas Instruments DS0026H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Temperature Grade | MILITARY |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.