
The DS08MB200TSQ/NOPB is a dual 3.3V bus transceiver with a data rate of 800Mbps. It features a CML input and operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and has a power consumption of 743W and a power dissipation of 5.2W. It is available in a WQFN-48 package and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments DS08MB200TSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS08MB200TSQ/NOPB technical specifications.
| Data Rate | 800Mbps |
| Input | CML |
| Lead Free | Lead Free |
| Logic Function | Buffer, Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 3 |
| Number of Elements | 3 |
| Number of Receivers | 3 |
| Operating Supply Current | 225mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 743W |
| Power Dissipation | 5.2W |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS08MB200TSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.