
Texas Instruments DS100BR111SQ/NOPB technical specifications.
| Data Rate | 10.3Gbps |
| Height | 800um |
| Input | CML |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS100BR111SQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.