
10.3-Gbps low power quad channel redriver with equalizer and de-emphasis driver 48-WQFN -40 to 85
Texas Instruments DS100BR410SQX/NOPB technical specifications.
| Height | 800um |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DS100BR410 |
| Thickness | 750um |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS100BR410SQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.