
10GbE Quad Channel Retimer with Adaptive EQ, CDR and DFE 48-WQFN -40 to 85
Sign in to ask questions about the Texas Instruments DS100DF410SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS100DF410SQ/NOPB technical specifications.
| Interface | SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 288mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS100DF410SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.