
Dual Lane 2:1/1:2 Mux/Buffer with Equalization 54-WQFN -40 to 85
Sign in to ask questions about the Texas Instruments DS100MB201SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS100MB201SQE/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 360mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 200ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS100MB201 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS100MB201SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.