
LVDS buffer/repeater with a 1000Mbps data rate, designed for high-speed serial data transmission. Features a 3.3V operating supply voltage, 21mA max supply current, and 2.08W power dissipation. This single-channel device offers a 0.6ns propagation delay and 0.6ns turn-on delay time. Packaged in an 8-pin WSON EP, it supports surface mount installation and operates within a -40°C to 85°C temperature range. RoHS compliant and lead-free.
Texas Instruments DS10BR150TSD/NOPB technical specifications.
| Data Rate | 1000Mbps |
| Height | 0.8mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.08W |
| Max Supply Current | 21mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 53W |
| Power Dissipation | 2.08W |
| Propagation Delay | 0.6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 0.6ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS10BR150TSD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
