1.0 Gbps LVDS buffer/repeater for high-speed data transmission. Features a single channel with one driver and one receiver, operating at data rates up to 1000Mbps. Surface mountable in an 8-WSON package, this component supports a 3V to 3.6V operating supply voltage with a typical 3.3V. It offers a propagation delay of 0.6ns and a turn-on delay time of 0.6ns, with a maximum power dissipation of 2.08W. Operating temperature range is -40°C to 85°C, and it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments DS10BR150TSDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS10BR150TSDX/NOPB technical specifications.
| Data Rate | 1000Mbps |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.08W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Consumption | 53W |
| Power Dissipation | 2.08W |
| Propagation Delay | 0.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS10BR150 |
| Turn-On Delay Time | 0.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS10BR150TSDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.