
The DS10BR254TSQ is a quad bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is powered by a 3.3V supply voltage and can handle up to 3.6V. The device is designed for surface mount applications and is available in a LLP-40 package. It has a high data rate of 1500Mbps and a low power consumption of 396W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS10BR254TSQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 1500Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Consumption | 396W |
| Power Dissipation | 4.65W |
| Propagation Delay | 0.65ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS10BR254TSQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
