
1.5 Gbps LVDS repeater, featuring a 1:4 fan-out buffer. This surface mount interface IC operates with a 3V to 3.6V supply voltage, consuming 113mA at 3.3V. It offers a maximum data rate of 1500Mbps with a propagation delay of 0.65ns. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments DS10BR254TSQ/NOPB technical specifications.
| Data Rate | 1500Mbps |
| Input | CML |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.65W |
| Max Supply Current | 135mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 113mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 396W |
| Power Dissipation | 4.65W |
| Propagation Delay | 0.65ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 0.65ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS10BR254TSQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.