
1.5 Gbps 1:4 LVDS Repeater 40-WQFN -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS10BR254TSQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 1500Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 135mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 396W |
| Power Dissipation | 4.65W |
| Propagation Delay | 0.65ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS10BR254 |
| Turn-On Delay Time | 0.65ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS10BR254TSQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.